查看:
23461
回复: 20 |
STM32F030RCT6 多达6个串口,32KB SRAM,256KB Flash超高性...
|
|||
青龙
59
主题
726
回复 |
发表于2018-02-06 16:05:52
|
显示全部楼层
1#
电梯直达
STM32F030RCT6 多达6个串口,32KB SRAM,256KB Flash超高性价比, 可以升级代换STM32F103RCT6,
数据手册下载: STM32F030RCT6.pdf 采购连接: http://www.szlcsc.com/so/product/details_82196.html
价格优势: STM32F030RCT6: 批量价格:¥10.90元,低到不敢想。 STM32F103RCT6: 批量价格:¥21.64元, 有点高。 STM32F103RCT6的价格基本是 STM32F030RCT6的两倍,成本压力大,快去换掉STM32F103RCT6吧,改用:STM32F030RCT6. 下面是价格截图为证:
特点优势: 1. 多达6个串口,都支持DMA, 2. 030RCT6内部参考电压精度高, 而STM32F103无内部参考电压,103要用外部基准电压。 3. 多通道ADC,12位精度,支持DMA。 4. 大存储器32KB SRAM,256KB Flash,适合跑小UCOS系统。 5. 大部分IO支持5V电压兼容。 6. 外设接口丰富,有IIC SPI USART ADC RTC等等。
STM32F030RCT6 1. 超多串口: 6个Uart, 2. 超大存储器:32KB RAM,256KB Flash,适合跑UCOS等小型操作系统 The STM32F030x4/6/8/C microcontrollers incorporate the high-performance ARM?Cortex?-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. The STM32F030x4/6/8/C microcontrollers operate in the -40 to +85 °C temperature range from a 2.4 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F030x4/6/8/C microcontrollers include devices in four different packages ranging from 20 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F030x4/6/8/C peripherals proposed. These features make the STM32F030x4/6/8/C microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs. Key Features
|
|||
青龙
59
主题
726
回复 |
发表于2018-02-06 16:37:00
|
显示全部楼层
4#
上面的STM32F030RCT6 销量会更好,因为中国的物互网已经在快速发展,需要更多的串口,3个串口太少了,现在这个芯片是6个串口,而且都支持DMA。超大内存,可以跑小型操作系统。物联网一般会上小型操作系统的RTOS,UCOS。 超大存储器:32KB RAM,256KB Flash,适合跑UCOS等小型操作系统
http://www.szlcsc.com/so/product/details_82196.html
|
|||
青龙
59
主题
726
回复 |
发表于2018-02-07 13:58:54
|
显示全部楼层
9#
STM32F030RCT6 与STM32F091RBT6,STM32F091RCT6引脚完全兼容,程序也基本上一样,
差别的地方:STM32F091RBT6(STM32F091RCT6)比STM32F030RCT6 多出来了几个特别的外设,比如说DAC CAN。
STM32F091RBT6的采购连接: http://www.szlcsc.com/so/product/details_90222.html STM32F030RCT6的采购连接: http://www.szlcsc.com/so/product/details_82196.html |
|||
青龙
59
主题
726
回复 |
发表于2018-02-08 14:04:09
|
显示全部楼层
11#
STM32F030RCT6 的引脚兼容型号:STM32F030R8T6TR,STM32F030R8T6,程序也兼容。
|
|||
青龙
59
主题
726
回复 |
发表于2018-02-22 13:03:41
|
显示全部楼层
12#
今天上班了。大家采购就可以发货了。还有华芯微特等其他芯片优惠券。
|
|||
青龙
59
主题
726
回复 |
发表于2018-02-25 11:49:30
|
显示全部楼层
13#
意法半导体成功入围 “2018汤森路透全球科技领导者100强” http://www.stmcu.org/article/id-329811 中国,2018年2月8日 —— 横跨多重电子应用领域的全球领先的半导体供应商意法半导体(STMicroelectronics,简称ST;纽约证券交易所代码:STM)入选“2018年汤森路透全球科技领导者100强”,跻身全球最具创新力的科技企业行列。 基于汤森路透独有的科技企业领导者综合评价方法,该榜单表彰那些评选出来的在以下八个方面业绩表现领先行业的公司企业:财务业绩、管理层和投资者信心、风险和弹性、法律合规、创新、员工和社会责任、环境影响、声誉。全球科技领导者100强是这八个方面最后得分胜出其它5,000多家科技公司的企业。
|
|||
青龙
59
主题
726
回复 |
发表于2018-03-08 13:06:50
|
显示全部楼层
14#
STM32F030RCT6 的引脚兼容型号:STM32F030R8T6TR,STM32F030R8T6,程序也兼容。可以用来代替STM32F103RCT6 数据手册下载: STM32F030RCT6.pdf 采购连接: http://www.szlcsc.com/so/product/details_82196.html
价格优势: STM32F030RCT6: 批量价格:¥10.90元,低到不敢想。 STM32F103RCT6: 批量价格:¥21.64元, 有点高。 STM32F103RCT6的价格基本是 STM32F030RCT6的两倍,成本压力大,快去换掉STM32F103RCT6吧,改用:STM32F030RCT6. 在上面有价格截图为证: |
|||
青龙
59
主题
726
回复 |
发表于2018-07-08 16:53:19
|
显示全部楼层
16#
STM32F030RCT6:批量价格:¥10.90元,低到不敢想。代换STM32F103RCT6,性价比更高。 又到货一批,供货充足,放心使用吧, 多达6个串口, 内存大32KB SRAM, 256KB Flash.
|
|