查看:
23509
回复: 20 |
STM32F030RCT6 多达6个串口,32KB SRAM,256KB Flash超高性...
|
|||
青龙
59
主题
726
回复 |
发表于2018-02-06 16:05:52
|
显示全部楼层
1#
电梯直达
STM32F030RCT6 多达6个串口,32KB SRAM,256KB Flash超高性价比, 可以升级代换STM32F103RCT6,
数据手册下载: STM32F030RCT6.pdf 采购连接: http://www.szlcsc.com/so/product/details_82196.html
价格优势: STM32F030RCT6: 批量价格:¥10.90元,低到不敢想。 STM32F103RCT6: 批量价格:¥21.64元, 有点高。 STM32F103RCT6的价格基本是 STM32F030RCT6的两倍,成本压力大,快去换掉STM32F103RCT6吧,改用:STM32F030RCT6. 下面是价格截图为证:
特点优势: 1. 多达6个串口,都支持DMA, 2. 030RCT6内部参考电压精度高, 而STM32F103无内部参考电压,103要用外部基准电压。 3. 多通道ADC,12位精度,支持DMA。 4. 大存储器32KB SRAM,256KB Flash,适合跑小UCOS系统。 5. 大部分IO支持5V电压兼容。 6. 外设接口丰富,有IIC SPI USART ADC RTC等等。
STM32F030RCT6 1. 超多串口: 6个Uart, 2. 超大存储器:32KB RAM,256KB Flash,适合跑UCOS等小型操作系统 The STM32F030x4/6/8/C microcontrollers incorporate the high-performance ARM?Cortex?-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. The STM32F030x4/6/8/C microcontrollers operate in the -40 to +85 °C temperature range from a 2.4 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F030x4/6/8/C microcontrollers include devices in four different packages ranging from 20 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F030x4/6/8/C peripherals proposed. These features make the STM32F030x4/6/8/C microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs. Key Features
|
|||
深圳航顺芯片代理
7
主题
261
回复 |
发表于2020-01-04 14:10:44
|
显示全部楼层
20#
可以用航顺,目前可以替换STM32F103,STM32F030 这2个系列。价格才是低到你不敢想象。
授权代理 QQ:934281213
|
|||
深圳航顺芯片代理
7
主题
261
回复 |
发表于2020-01-04 14:12:17
|
显示全部楼层
21#
我们有完全替换ST,软硬件兼容的HK32F030系列,有兴趣可以联系。
授权代理 QQ:934281213
|
|