查看:
12383
回复: 13 |
STM32F030CCT6,超多串口6个Uart,32KB RAM,256KB Flash...
|
|||
青龙
59
主题
726
回复 |
发表于2016-12-09 12:58:50
|
显示全部楼层
1#
电梯直达
STM32F030CCT6 1. 超多串口: 6个Uart, 2. 超大存储器:32KB RAM,256KB Flash,适合跑UCOS等小型操作系统 数据手册下载:STM32F030CCT6.zip 采购连接:http://www.szlcsc.com/product/details_82940.html The STM32F030x4/6/8/C microcontrollers incorporate the high-performance ARM?Cortex?-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. The STM32F030x4/6/8/C microcontrollers operate in the -40 to +85 °C temperature range from a 2.4 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F030x4/6/8/C microcontrollers include devices in four different packages ranging from 20 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F030x4/6/8/C peripherals proposed. These features make the STM32F030x4/6/8/C microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs. Key Features
|
|||
青龙
59
主题
726
回复 |
发表于2016-12-31 18:53:49
|
显示全部楼层
3#
元旦后过几天就到货了。优惠促销中。
|
|||
青龙
59
主题
726
回复 |
发表于2017-02-09 07:13:19
|
显示全部楼层
4#
最近一两天到货。多达6个串口,大容量存储器,好跑小型操作系统。
|
|||
青龙
59
主题
726
回复 |
发表于2017-02-10 06:07:32
|
显示全部楼层
5#
马上到货。已经到香港了。
|
|||
青龙
59
主题
726
回复 |
发表于2017-02-11 13:33:26
|
显示全部楼层
6#
超强多达6个串口,每个串口都直接DMA直接数据通道, 超大容量存储器,适合跑小操作系统, 现在到货了。大家可以采购了,优惠中。 |
|||
青龙
59
主题
726
回复 |
发表于2017-02-14 13:48:59
|
显示全部楼层
8#
你好,中间立创商城不自营了。我接手的,订货周期长。刚到货。芯片很好,性价比高,6个串口都支持DMA直接数据通道,谢谢支持。
|
|||
青龙
59
主题
726
回复 |
发表于2017-02-16 19:12:24
|
显示全部楼层
9#
你好,到货了,现在每天都有人在采购呢。
|
|||
青龙
59
主题
726
回复 |
发表于2017-02-21 06:39:30
|
显示全部楼层
10#
大容量存储,跑小型操作系统的最佳选择。
|
|||
青龙
59
主题
726
回复 |
发表于2017-02-21 15:13:28
|
显示全部楼层
11#
6个串口通道都支持DMA
|
|