查看:
4820
|
回复:
10
|
推荐两款ESD解决方案
|
|||
广州电源
11
主题
620
回复 |
发表于2017-02-13 12:20:05
|
显示全部楼层
1#
电梯直达
http://www.szlcsc.com/product/details_86563.html http://www.szlcsc.com/product/details_95833.html 供工程师们选型 ,q3397226930
|
|||
广州电源
11
主题
620
回复 |
发表于2017-02-13 15:01:41
|
显示全部楼层
2#
此颗物料对应型号为:PESD5V0S1UB,厂家为NXP Semiconductors。 以下为简介: 1.1General description Unidirectional ESD protection diode in a SOD523 plastic package designed to protect onetransmission or data line from the damage caused by ESD (ElectroStatic Discharge) and other transients. 1.2Features Unidirectional ESD protection of one line Max. peak pulse power: PPP = 330 W at tp = 8/20 μs Low clamping voltage: VCL = 20 V at IPP = 18 A Ultra low leakage current: IRM < 700 nA ESD protection > 23 kV IEC 61000-4-2, level 4 (ESD) IEC 61000-4-5 (surge); IPP = 18 A at tp = 8/20 μs 1.3 Applications Computers and peripherals Communication systems Audio and video equipment Data lines CAN bus protection q3397226930
|
|||
广州电源
11
主题
620
回复 |
发表于2017-02-13 15:02:19
|
显示全部楼层
3#
Protection Devices
TVS (Transient Voltage Suppressor Diodes) ESD108-B1-CSP0201 Bi-directional, 5.5 V, 0.28 pF, 0201, RoHS and Halogen Free compliant Features: ESD / transient protection of high speed data lines according to: IEC61000-4-2 (ESD): ±25 kV (air/contact discharge) IEC61000-4-4 (EFT): ±2.5 kV / ±50 A (5/50 ns) IEC61000-4-5 (surge): ±2.5 A (8/20 μs) Bi-directional working voltage up to: VRWM = ±5.5 V Line capacitance: CL = 0.28 pF (typical) at f = 1 MHz Clamping voltage: VCL = 20 V (typical) at ITLP = 16 A with RDYN = 0.78 ? (typical) Very low reverse current: IR < 1 nA (typical) Minimized clamping overshoot due to extremely low parasitic inductance Small form factor SMD Size 0201 and low profile (0.58 mm x 0.28 mm x 0.15 mm) Bidirectional and symmetric I/V characteristics for optimized design and assembly Pb-free (RoHS compliant) and halogen free package Application Examples USB 3.0, Firewire, DVI, HDMI, S-ATA, DisplayPort, Thunderbolt Mobile HDMI Link, MDDI, MIPI, SWP / NFC Dedicated solution to boost space saving and high performance in miniaturized modern electronics q3397226930
|
|||
广州电源
11
主题
620
回复 |
发表于2017-02-21 12:19:31
|
显示全部楼层
4#
人工顶一个,已经到货了。
q3397226930
|
|||
广州电源
11
主题
620
回复 |
发表于2017-02-22 22:35:11
|
显示全部楼层
5#
刚到货,已经卖了150PCS,看来还是蛮多人用这颗物料。 q3397226930
|
|||
广州电源
11
主题
620
回复 |
发表于2017-05-11 08:43:27
|
显示全部楼层
6#
在可穿戴设备,智能家电,主板,电路板等均有广泛应用,可有效提升产品的静电防护能力。 q3397226930
|
|||
广州电源
11
主题
620
回复 |
发表于2017-05-23 13:33:01
|
显示全部楼层
9#
自从用了这两颗物料后,再也没有担心过静电测试不通过。 产品也没有莫名其妙的坏掉了。 q3397226930
|
|||
广州电源
11
主题
620
回复 |
发表于2017-06-05 08:20:33
|
显示全部楼层
11#
欢迎进行更多测试
q3397226930
|
|