查看:
4596
|
回复:
5
|
STM32F030CCT6,32KB RAM,256KB Flash,6个串口(DMA支持...
|
|||
青龙
59
主题
726
回复 |
发表于2017-02-21 15:18:50
|
显示全部楼层
1#
电梯直达
STM32F030CCT6,32KB RAM,256KB Flash,6个串口(DMA支持),可跑操作系统
STM32F030CCT6 1. 超多串口: 6个Uart, 2. 超大存储器:32KB RAM,256KB Flash,适合跑UCOS等小型操作系统 数据手册下载:STM32F030CCT6.zip (下载次数:26) 采购连接:http://www.szlcsc.com/product/details_82940.html The STM32F030x4/6/8/C microcontrollers incorporate the high-performance ARM?Cortex?-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. The STM32F030x4/6/8/C microcontrollers operate in the -40 to +85 °C temperature range from a 2.4 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F030x4/6/8/C microcontrollers include devices in four different packages ranging from 20 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F030x4/6/8/C peripherals proposed. These features make the STM32F030x4/6/8/C microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs. Key Features
|
|||
青龙
59
主题
726
回复 |
发表于2017-03-03 06:00:14
|
显示全部楼层
2#
这个芯片的6个串口都支持DMA.多串口通讯的首选!!
|
|||
青龙
59
主题
726
回复 |
发表于2017-03-26 13:39:06
|
显示全部楼层
5#
是的,存储器最大的,串口最多的,有6个串口,都支持DMA.
|
|