查看:
12678
回复: 15 |
求DC-DC芯片推荐
|
advanced
10
主题
80
回复 |
发表于2017-09-02 17:37:00
|
显示全部楼层
1#
电梯直达
求大神们推荐一款可靠性高的电源芯片替代LM2576ADJ,成本不考虑,可靠性放首位!
工业设备用成本不敏感,但对可靠性要求高,一直以来都是用的插件的LM2576ADJ,输入15v or 24v ,输出5V,15V,-15v, 电流也用的不大,就是给主板CPU和运放供电的,这款芯片用了好几年了,产品也是最近一两年才开始慢慢上小批量,插件的加工起来真麻烦,还要背一个散热片,所以,我一直想改成贴片的2576,改成贴片后加工省心多了,但是占地方太大了,现在的产品都是越为越紧凑形设计,PCB尺寸越来越小,搞一个LM2576占了好大一块地方了。 |
FunnyNYPD
5
主题
439
回复 |
发表于2017-09-02 22:34:28
|
显示全部楼层
5#
TI DC-DC芯片/TPS54160DGQR 编带, 封装规格:MSOP-10; Critical parameter For sleep feature or battery power applications: 1. Low Operating Quiescent Current: 116~136 uA at 25C; 2. 1.3~4 uA at 25C shutdown current 3. 60V DC maximum operating input voltage recommended, absolute maximum operating input voltage is 65V DC. http://www.szlcsc.com/product/details_14179.html 功能:降压 |
|