论坛首页 > 交流专区 > 代售推荐 > MEMS 6D传感器:3D加速度计 + 3D...
查看:166  |  回复:2
MEMS 6D传感器:3D加速度计 + 3D陀螺仪
路在脚下
5
主题
167
回复
发表于Sun May 06 08:02:08 CST 2018   |  只看该作者 1# 电梯直达

ST的6D传感器 LSM6DS3TR 到货了。



 
回复 收藏
  举报
路在脚下
5
主题
167
回复
发表于Sun May 06 08:15:38 CST 2018   |  只看该作者 2#
 Features

? Power consumption: 0.9 mA in combo normal mode

and 1.25 mA in combo high-performance mode up to

1.6 kHz.

? “Always-on” experience with low power

consumption for both accelerometer and gyroscope

? Smart FIFO up to 8 kbyte based on features set

? Compliant with Android K and L

? Hard, soft ironing for external magnetic sensor

corrections

? ±2/±4/±8/±16 g full scale

? ±125/±250/±500/±1000/±2000 dps full scale

? Analog supply voltage: 1.71 V to 3.6 V

? Independent IOs supply (1.62 V)

? Compact footprint, 2.5 mm x 3 mm x 0.83 mm

? SPI/I2C serial interface with main processor data

synchronization feature

? Embedded temperature sensor

? ECOPACK®, RoHS and “Green” compliant

Applications

? Pedometer, step detector and step counter

? Significant motion and tilt functions

? Indoor navigation

? Tap and double-tap detection

? IoT and connected devices

? Intelligent power saving for handheld devices

? Vibration monitoring and compensation

? Free-fall detection

? 6D orientation detection

路在脚下
5
主题
167
回复
发表于Tue May 08 22:11:33 CST 2018   |  只看该作者 3#
这个跟bosch的6D相比怎么样,有用过的说说。
  • 温馨提示:标题不合格、重复发帖、发布广告贴,将会被删除帖子或禁止发言。 详情请参考:社区发帖规则
  • 您当前输入了 0个文字。还可以输入8000个文字。 已添加复制上传图片功能,该功能目前仅支持chrome和火狐

顶部