查看:
6258
|
回复:
6
|
STM32F091RBT6 8个Uart,1个CAN,2个12位的DAC 两个模拟比较...
|
青龙
59
主题
726
回复 |
发表于2016-12-09 13:28:08
|
只看该作者
1#
电梯直达
STM32F091RBT6 : 超大存储器:32KB RAM,128KB Flash,适合跑UCOS等小型操作系统 8个Uart, 1个CAN, 2个12位的DAC, 多个12位的ADC, 两个模拟比较器
数据手册下载:STM32F091RBT6.zip
采购连接: http://www.szlcsc.com/product/details_90222.html The STM32F091xB/xC microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. The device offers standard communication interfaces (two I2Cs, two SPIs/one I2S, one HDMI CEC and up to eight USARTs), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F091xB/xC microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F091xB/xC microcontrollers include devices in seven different packages ranging from 48 pins to 100 pins with a die form also available upon request. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F091xB/xC microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs. Key Features
CIRCUIT DIAGRAM |
cpumcu
7
主题
63
回复 |
发表于2016-12-27 21:28:21
|
只看该作者
2#
一款不错的芯片
=================================================================== 猜你可能喜欢... [传感器] 数字信号智能热释电红外传感器AS312 数字信号智能热释电红外传感器AS612 广角菲涅尔透镜S9008 [FM富满科技] 1.2A直流电机/马达驱动芯片TC214B/SOP8兼容L9110S 1.3A/双通道直流电机/马达驱动芯片FM1208S/SOP16 [台湾合泰原装芯片] LCD驱动IC/HT16C22/48LQFP 6键电容触摸按键芯片BS816A-1/16NSOP 12键电容触摸按键芯片BS8112A-3/6NSOP 16键电容触摸按键芯片BS8116A-3/20SSOP 20键电容触摸按键AD带LCD/LED驱动BS86D20A-3/28SOP LCD驱动芯片HT16C21/28SOP 带12位AD转换触摸按键芯片BS84B08A-3/16NSOP 经济型IO型Flash MCU单片机/HT68F003/16NSOP 内置运算放大器&比较器的8-bit Flash单片机HT45F23A/24SSOP 经济型AD型OTP MCU单片机HT46R004/16NSOP 12键电容触摸按键芯片/抗干扰好/BS83B12A-3/20SSOP IO型MCU单片机HT48R063B/16NSOP [无线模块] [泽耀科技]100mW/433MHz/无线发射接收模块/AS10-M4463D-SMA [泽耀科技]100mW/433MHz/无线发射接收模块/AS4432-SMD |
青龙
59
主题
726
回复 |
发表于2016-12-31 18:44:35
|
只看该作者
3#
标题错了,STM32F091RBT6 有8个串口. 现在改好了.
|
模拟之家
8
主题
151
回复 |
发表于2017-03-06 23:09:30
|
只看该作者
4#
8个串口,很强大啊。
|
青龙
59
主题
726
回复 |
发表于2017-12-12 20:19:12
|
只看该作者
5#
马上到货了,这次把价格给降下来了。到货后自动降价。现在显示的是上次的价格。 很实惠的价格,比STM32F103RBT6的串口多,达8个串口。,性价比极高。价格更给力!!
|
青龙
59
主题
726
回复 |
发表于2017-12-16 06:40:27
|
只看该作者
6#
已经到货了。价格太给力。
|
青龙
59
主题
726
回复 |
发表于2018-02-25 13:42:52
|
只看该作者
7#
到货后,马上抢光了。 1. STM32F091RBT6 多达8个串口,32KB SRAM ,128KB Flash,一个CAN,两个模拟比较器 连接:http://www.szlcsc.com/so/product/details_90222.html
2. STM32F091CBT6 多达6个串口,32KB SRAM ,128KB Flash,一个CAN,两个模拟比较器 |
|