查看:
4711
|
回复:
5
|
TVS MMBZ6V2ALT1G
|
||||||||||||||||||||||||||||||
CountOnMe
3
主题
5
回复 |
发表于2016-12-22 12:26:57
|
只看该作者
1#
电梯直达
6.2 V Dual Common Anode Zener Diode Transient Voltage Suppressor 商城购买链接:http://www.szlcsc.com/product/details_84510.html
--官网介绍-- These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium. 特性 l SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration l Working Peak Reverse Voltage Range - 3 V to 26 V l Standard Zener Breakdown Voltage Range - 5.6 V to 33 V l Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional) l ESD Rating of Class N (exceeding 16 kV) per the Human Body Model l Maximum Clamping Voltage @ Peak Pulse Current l Low Leakage < 5.0 μ A l Flammability Rating UL 94V-O Mechanical Characteristics: l CASE: Void-free, transfer-molded, thermosetting plastic case l FINISH: Corrosion resistant finish, easily solderable l MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds l Package designed for optimal automated board assembly l Small package size for high density applications l Available in 8 mm Tape and Reel l Pb-Free Packages are Available l AEC-Q101 Qualified and PPAP Capable l SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements ON官网产品页:http://www.onsemi.cn/PowerSolutions/product.do?id=MMBZ6V2ALT1G LED驱动 BP2836D (http://club.szlcsc.com/article/details_1258_0_1_0_1_2.html)
|
||||||||||||||||||||||||||||||
D
6
主题
447
回复 |
发表于2016-12-22 12:46:30
|
只看该作者
2#
|
||||||||||||||||||||||||||||||
我爱单片机
0
主题
34
回复 |
发表于2017-01-02 15:48:49
|
只看该作者
3#
这芯片可以用在RS485总线上吗?搭配小电流的自恢复保险丝。 |
||||||||||||||||||||||||||||||
广州冠图电源
0
主题
364
回复 |
发表于2017-02-08 10:53:18
|
只看该作者
4#
q484165838
|
||||||||||||||||||||||||||||||
我爱单片机
0
主题
34
回复 |
发表于2017-06-11 17:29:02
|
只看该作者
5#
楼主这东东能否用于485电路???? |
|