查看:
659
|
回复:
0
|
SLM2103 600V SOP-8电桥驱动器代替IR2103 适用安检闸口设备方案
|
TR8808
66
主题
47
回复 |
发表于2020-12-04 16:58:33
|
只看该作者
1#
电梯直达
The SLM2103S is a high voltage, high speed power MOSFET and IGBT drivers with dependent highand low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V
Sanlik13651414132
|
|