查看: 712  |  回复: 1
ZCC3221 28V 高压线性充电芯片,替代CE3221
yuetm1996
804
主题
4
回复
发表于2021-06-22 16:21:38 | 只看该作者
1# 电梯直达

n INTRODUCTIONnFEATURES


The ZCC3221 is a complete constant-current/ constant-voltage linear charger for single cell lithium rechargeable battery. No external sense resistor is needed, and no blocking diode is required due to the internal P-MOSFET architecture. Furthermore, the ZCC3221 is specifically designed to work with in USB power specifications. Its low external component count makes the ZCC3221 ideally suited for portable applications. Thermal feedback regulates the charge current to limit their temperature during high power operation or high ambient temperature. The charge current can be programmed externally with a single resistor. The ZCC3221 automatically terminates the charge cycle when the charge current drops to 1/10ththe programmed value after the final float voltage is reached. When the input supply (wall adapter or USB supply) is removed, the ZCC3221 automatically enters a low power sleep mode, dropping the battery drain current to less than

2mA.The ZCC3221 can be put into shutdown

mode, reducing the supply current to 50mA.Other features include battery pack temperature monitor, under voltage lockout, automatic recharge and two status pins to indicate charging

and charge termination.

l Charges Single Cell Lithium Battery Directly from USB Port or AC Adapter

l Input Voltage Range From4.5V to 24V

l Input OVP:6.5V

l No External MOSFET, Sense Resistor or Blocking Diode Required

l Preset4.20V/4.35VCharge Voltage

l Continuous Programmable Charge Current Up to 1.2A

l Recharge Conditioning for Reviving Deeply DischargedCellsandMinimizingHeat Dissipation during Initial Stage of Charge

l Constant-Current/Constant- Voltage/Constant-TempOperationwith Thermal Regulation to Maximize Charge Rate Without Risk of Overheating

l Battery Reverse Protection

l Automatic Recharge

l Battery Temperature Sensing

l Charge state pairs of output, no battery and fault status display

l Charge Current Monitor Output for Gas Gauging

l Automatic Low Power Sleep Mode When Input Supply Voltage is Removed

l Soft-Start Limits Inrush


minihang
1
主题
48
回复
发表于2021-06-22 16:44:53   |  只看该作者
2#
顶一下

主题

回复
  • 温馨提示: 标题不合格、重复发帖、发布广告贴,将会被删除帖子或禁止发言。 详情请参考: 社区发帖规则
  • 您当前输入了 0 个文字。还可以输入 8000 个文字。 已添加复制上传图片功能,该功能目前仅支持chrome和火狐

禁言/删除

X
请选择禁言时长:
是否清除头像:
禁言/删除备注:
昵 称:
 
温馨提示:昵称只能设置一次,设置后无法修改。
只支持中文、英文和数字。

举报

X
请选择举报类型:
请输入详细内容:

顶部