查看:
854
|
回复:
1
|
LT9611龙讯MIPI DSI/CSI to HDMI 1.4
|
赵S528
31
主题
1
回复 |
发表于2022-05-10 18:04:07
|
只看该作者
1#
电梯直达
LT9611 Single/Dual Port MIPI CSI/DSI to HDMI 1.4 transmitterBrand:LONtiUM Package:QFN-64 1. Description The LT9611 MIPI® DSI/CSI to HDMI1.4 Bridge features a dual-port MIPI® D-PHY receiver front-end configuration with 4 data lanes per port operating at 2Gbps per data lane and a maximum input bandwidth of 16Gbps. The bridge provides a HDMI data output with optional SPDIF or 8-channel I2S serial audio input. Its high fidelity 8-channel I2S can transmit audio up to a 192 kHz sampling rate. The SPDIF can carry stereo LPCM audio or compressed audio, including Dolby® Digital and DTS®. The LT9611 is fabricated in advanced CMOS process and implemented in a small outline 7.5mmx7.5mm QFN64 package. This package is RoHS compliant and specified to operate from -40°C to +85°C. 2. Features • Dual-Port MIPI® DSI/CSI Receiver
• HDMI1.4 Transmitter • Miscellaneous 3. Applications • Mobile systems • Cellular handsets • Digital video cameras • Digital still cameras • Personal media players • Gaming • Camera systems
|
Danny123
0
主题
1
回复 |
发表于2022-05-10 18:35:30
|
只看该作者
2#
更广泛的但是
|
|