查看:
329
|
回复:
0
|
@锂电池3.3V升8.4V电流1A迷你小风扇方案AH6901
|
WV9801
18
主题
8
回复 |
发表于2022-05-30 15:25:58
|
只看该作者
1#
电梯直达
——描述: 振邦微科技新推出@锂电池3.3V升8.4V电流1A迷你小风扇方案AH6901,AH6901一款超小封装高效率、直流升压稳压电路。输入电压范围可由最低2V伏特到最高16伏特,升压最高可达20V可调,且内部集成极低RDS内阻100豪欧金属氧化物半导体场效应晶体管的(MOSFET),可实现高达2A大电流。@锂电池3.3V升8.4V电流1A迷你小风扇方案AH6901应用电路非常简单,外围器件极少。振荡频率1.2MHZ,3.3V升8.4V效率高达95%,该电路具有短路保护,过热保护等功能,具有更高的可靠性,安全性!The oscillation frequency is 1.2MHz, 3.3V up to 8.4v, and the efficiency is as high as 95%. The circuit has the functions of short-circuit protection, overheating protection, etc., with higher reliability and safety! AH6901采用标准的SOt-23-6无铅封装,现以开始135大批量3806供货7573 ——应用领域: 电池供电设备、便携式DVD、移动电源、通讯设备、数码产品 机顶盒、3G网络产品 LCD液晶屏背光电路 ADSL和电缆调制解调器和路由器 PCI Express插槽供电
用心创作,感谢关注
|
|