论坛首页 > 创客天地 > 开源设计 > 基于TP1272-S为前级制作的高保真...
查看:1322  |  回复:4
基于TP1272-S为前级制作的高保真双声道功放
chen
21
主题
180
回复
发表于Fri Aug 25 10:59:11 CST 2017   |  只看该作者 1# 电梯直达

TP1272-S购买链接http://www.szlcsc.com/product/details_95947.html

验证板免费赠送链接:http://www.szlcsc.com/product/details_100809.html

原理图+PCB下载:基于TP1272-S为前级制作的音频功放评估板.zip 

*****************************************************************************************************************

*****************************************************************************************************************

双电源±12V设计,思瑞浦 3PEAK高精密双运放极低温漂,超低偏置,高抗干扰能力,高速 高带宽 高压摆率TP1272-S作为前级放大TDA2030AL做后端音频的功率放大器采用30W、4~8欧喇叭,清晰高低音,耐听无破音。

 

 

 

 

BOM清单下载:基于TP1272-S为前级制作的音频功放评估板器件BOM清单.zip 

  

*****************************************************************************************************************

*****************************************************************************************************************

TP1272简介:

思瑞浦3PEAK高精密双运放TP1272-SR  soic-8 完美参数 适合各类宽电压、高精度、响应快、高抗干扰、高带宽、高压摆率、环境恶劣场合。

Low Offset Voltage: 150μV Maximum

Low Drift: ±0.9μV/°C  ?

Wide Supply Range: 2.7V to 36V ?

Gain-bandwidth Product: 7MHz  ?

High Slew Rate: 20V/μs ?

High EMIRR: 84dB at 900MHz ?

High Common-Mode Rejection: 126dB ?

High Power Supply Rejection: 130dB ?

Low Input Bias Current: 3pA Typical ?

Below-Ground (V-) Input Capability to -0.3V ?

Rail-to-Rail Output Voltage Range ?

Pb-Free Packages are Available ?

–40°C to 125°C Operation Range ?

Robust 3kV – HBM and 2kV – CDM ESD Rating

Description

The TP1271/TP1272/TP1274 series are Precision EMI Hardened, high-voltage CMOS op-amps featuring EMIRR of 84dB at 900MHz. TP127X series op amps could operate from ±1.35V to ±18V supplies with excellent performance, They offer very low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The TP127X are unity gain stable with 100pF capacitive load with a wide 7MHz bandwidth, 20V/μs high slew rate, which makes the device appropriate for I/V converters. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. Additionally, the TP127X is EMI hardened to minimize any interference, so they are ideal for EMI sensitive application. The TP1271 is single channel version available in 8-pin SOIC and 5-pin SOT23 package. The TP1272 is dual channel version available in 8-pin SOIC and MSOP package. The TP1274 is quad channel version available in 14-pin SOIC and TSSOP package


 
代售心率传感器EM7028/GL827L/2SD1623/TP1272等 http://www.szlcsc.com/product/details_95947.html
回复 收藏
  举报
osli
23
主题
211
回复
发表于Fri Aug 25 17:09:49 CST 2017   |  只看该作者 2#

功放太水,运放还不错,TP1272这么贵的价格应该应用于工业检测,用于音频太无性价比

 

chen
21
主题
180
回复
发表于Sat Aug 26 11:29:26 CST 2017   |  只看该作者 3#
osli 发表于 Fri Aug 25 17:09:49 CST 2017  2# 功放太水,运放还不错,TP1272这么贵的价格应该应用于工业检测...
这个案子主要还是拿来做验证使用的,此颗片子用在诸多的变频器、伺服、逆变、摄像机、四轴、plc等要求精密的场合
代售心率传感器EM7028/GL827L/2SD1623/TP1272等 http://www.szlcsc.com/product/details_95947.html
chen
21
主题
180
回复
发表于Mon Sep 04 18:13:10 CST 2017   |  只看该作者 4#

各厂家纷纷上调器件出厂价,代售的芯片价格一路飙升,大家且行且珍惜。。。

点击查看大图



 

代售心率传感器EM7028/GL827L/2SD1623/TP1272等 http://www.szlcsc.com/product/details_95947.html
串口MP3
5
主题
74
回复
发表于Fri Sep 29 17:28:41 CST 2017   |  只看该作者 5#
  • 温馨提示:标题不合格、重复发帖、发布广告贴,将会被删除帖子或禁止发言。 详情请参考:社区发帖规则
  • 您当前输入了 0个文字。还可以输入8000个文字。 已添加复制上传图片功能,该功能目前仅支持chrome和火狐

顶部