查看: 6723  |  回复: 7
求大神!!!!!5V以下能完全导通的PMOS管 封装为TO-252
梵高先生
1
主题
1
回复
发表于2018-04-30 14:43:11 | 显示全部楼层
1# 电梯直达
求大神!!!!!5V以下能完全导通的PMOS管 封装为TO-252!!跪求跪求!!!导通电阻越小越好!!
FunnyNYPD
5
主题
439
回复
发表于2018-04-30 22:11:56   |  显示全部楼层
4#

NXP: PMV65XP,215; 76mohm at 4.5V.

http://item.szlcsc.com/76686.html


"MOSFET "PMV65XP,215" P-CH MOSFET, 20V 2A, small signal SOT-3 NXP MOSFET; Continuous Drain Current, Id:3.9A; On-Resistance, Rds(on):0.076ohm@4.5V; Leaded Process Compatible:No; Mounting Type:Surface Mount; Package/Case:3-SuperSOT; Peak Reflow Compatible (260 C):No; Power Dissipation, Pd:1.92W, Drain-source breakdown voltage: 20V, Gate-source breakdown voltage: +/-12V,"

FunnyNYPD
5
主题
439
回复
发表于2018-05-02 09:41:28   |  显示全部楼层
6#
SOT23 if current is low.