查看: 6278  |  回复: 4
凌阳凌通电机驱动专用芯片GPM8F3132C上市
chen
14
主题
218
回复
发表于2018-06-12 15:01:06 | 显示全部楼层
1# 电梯直达

GPM8F3116A购买链接:http://item.szlcsc.com/232704.html

GPM8F3132C购买链接:http://item.szlcsc.com/232703.html

资料下载请直接点击GPM8F3116A.pdf (下载次数:0)  

资料下载请直接点击GPM8F3132C.pdf (下载次数:0)  

General Description

The GPM8F3132C family includes two types: GPM8F3132C and GPM8F3132C-QV043. The GPM8F3132C family is a highly integrated microcontroller which integrates a pipelined 1T 8051 CPU, 1K / 8K byte XRAM, 256-byte IDM SRAM and 32K-byte program Flash.  It supports up to 35 programmable multi-functional I/Os, Timer0/1/A/B/C, UART0, SPI (master/slaver), I2C (master/slaver), one OP, two comparator, 64MHz PLL, 16-bit X 16-bit multiplier, 32-bit / 16-bit divider, 16-bit adder, 16-bit subtractor, 32-bit shifter and two 8-channel SAR ADCs with 12-bit resolution.  It operates over a wide range of working voltage, from 2.4V through 5.5V, in different clock sources.  It has one mode in power management unit.  Moreover, there is one on-chip debug circuit with two pins to facilitate full speed in-system debug.

Features

  • CPU
    • High speed, high performance 1T 8051
  • 100% software compatible with industry standard 8051
  • Pipeline RISC architecture enables to execute   instructions 10 times faster than standard 8051
  • Up to 64MHz clock operation
  • Memories
    • GPM8F3132C is 1K-byte XRAM. GPM8F3132C-QV043 is 8K-byte XRAM.
    • 256-byte internal Data Memory (IDM) SRAM
    • 32K-byte FLASH with high endurance
  • Minimum 200,000 program/erase cycles
  • Minimum 20 years data retention
  • 1KB page size
  • Programming read only level for software security

 

  • Clock Management
    • Internal oscillator: 8.533MHz±2% @ 2.4V~5.5V
    • Internal oscillator with PLL : 64MHz
  • Power Management
    • 1 Sleep mode for power saving
  • Interrupt Management
    • 13 interrupt sources
    • Up to 4 external interrupt sources
  • Reset Management
    • Power On Reset (POR)
    • Low Voltage Reset (LVR)
    • Pad Reset (PAD_RST)
    • Watchdog Reset (WDT_RST)
    • Software Reset (S/W_RST)
    • Flash Access Error Reset (ADDR_ERR_RST)
  • Programmable Watchdog Timer
    • A time-base generator
    • An event timer
    • System supervisor
  • One OP
  • Two Comparators
  • I/O Port
    • Max. 35 multifunction bi-direction I/Os
    • Each incorporate with pull-up resistor, pull-down resistor, output high, output low , output driving capability and floating input which depending on programmer's settings on the corresponding registers
    • I/O ports with 12mA current sink
    • I/O ports with 12mA current drive
  • Two 16-bit Timers/Counters (Timer 0/1)
    • Timer mode with clock source selectable
    • Auto-reloadable 8-bit timers
    • Externally gated event counters
  • Three Powerful Timers: TimerA/B/C with 16-bit Compare/Capture/PWM Unit
    • Timer mode with clock source options
    • Auto-reload 16-bit timers
    • Event capturing
    • Pulse width modulation and measurement
  • UART0
    • One synchronous mode
    • Three asynchronous modes
  • SPI (master / slaver mode)
    • Programmable phase and polarity of master clock
    • Programmable master SPI clock frequency
    • Max. SPI clock: 24MHz (Fpll /2) @64MHz
  • I2C (master / slaver mode)
    • Programmable master I2C clock frequency
    • Max I2C clock: 375KHz (Fpll /128) @64MHz
  • A/D Converter
    • Two 8-channel 12-bit resolution ADC
    • Control independent per set
  • Built-in Low Voltage Reset
    • Trigger level: 1.9V, 2.4V, 3.2V, 4.2V
  • Built-in Low Voltage Detect
    • Programmable level: 2.1V, 2.6V, 3.4V, 4.4V
  • MDU
    • Built-in 16-bit X 16-bit signed multiplier
    • Built-in 32-bit / 16-bit signed divider
    • Built-in 16-bit + 16-bit signed adder.
    • Built-in 16-bit - 16-bit signed subtracter
    • Built-in 32-bit arithmetic shifter.
  • On-chip Debug Unit
    • C compatible development tools.

happyxiao
0
主题
2
回复
发表于2019-05-31 14:51:50   |  显示全部楼层
3#
是8位机