查看:
2007
|
回复:
0
|
苏州顺芯ES8156低功耗音频DAC芯片
|
|
发表于2020-03-24 11:50:22
|
显示全部楼层
1#
电梯直达
苏州顺芯数字转模拟DAC芯片ES8156是ES8155/ES8155S的升级版,性能更好 授权代理商:深圳锦宏世纪科技有限公司 技术支持/样品申请 李工 18938047300 QQ:2881671130 • High performance and low power multibit delta-sigma audio DAC • 110 dB signal to noise ratio, -80 dB ES8156 PB.pdf THD+N • 24-bit, 8 to 96 kHz sampling frequency • Integrated headphone driver with capless option • Differential output for higher SNR and CMRR • I2 S/PCM master or slave serial data port • 256/384Fs, USB 12/24 MHz and other non standard audio system clocks • I2 C interface • 7-band fully adjustable EQ • Dynamic range compression • Playback signal feedback • Pop and click noise suppression • 1.8V to 3.3V operation APPLICATIONS • Headphone • Speaker • TV • Portable audio devices ORDERING INFORMATION ES8156 -40°C ~ +85°C QFN-20 苏州顺芯DAC系列:ES7134 ES7144 ES7145 ES7148 ES7149 ES7154 ES8155 ES8156 ADC系列:ES7210 ES7241 ES7242 ES7243 ES8218 ES8288 CODEC系列:ES8316 ES8323S ES8374 ES8388 ES8388S ES8396 ES8311 ES8312 |
|