查看:
1569
|
回复:
1
|
SLM21814S 600V Half-Bridge Driver 代替IR21814
|
TR8808
66
主题
47
回复 |
发表于2020-12-12 12:13:52
|
显示全部楼层
1#
电梯直达
600V Half-Bridge Driver November 2017 PRODUCT SUMMARY VOFFSET 600 V max. IO+/- 1.4 A/1.8 A VOUT 10 V - 20 V ton/off (typ.) 680 ns/270 ns Deadtime (typ.) 400 ns GENERAL DESCRIPTION The SLM2184S is a high voltage, high speed power MOSFET and IGBT drivers with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V. FEATURES Floating channel designed for bootstrap operation Fully operational to +600 V Tolerant to negative transient voltage, dV/dt immune Gate drive supply range from 10 V to 20 V Undervoltage lockout 3.3 V, 5 V, and 15 V logic compatible Cross-conduction prevention logic Matched propagation delay for both channels Internal set deadtime Shutdown input turns off both channels RoHS compliant SOIC-8 and PDIP-8 package
Sanlik13651414132
|
TR8808
66
主题
47
回复 |
发表于2021-01-08 15:51:26
|
显示全部楼层
2#
SLM21814 欢迎前来索样 卓小姐1365141413 2
Sanlik13651414132
|
|