查看: 673  |  回复: 0
5A输出同步降压ZCC3605A替代LTC3605A

主题

回复
发表于2020-12-21 15:45:59 | 显示全部楼层
1# 电梯直达

n High Efficiency: Up to 96%

n 5A Output Current

n 4V to 20V VIN Range

n Integrated Power N-Channel MOSFETs

(70mΩ Top and 35mΩ Bottom)

n Adjustable Frequency 800kHz to 4MHz

n PolyPhase®Operation (Up to 12 Phases)

n Output Tracking

n 0.6V ±1% Reference Accuracy

n Current Mode Operation for Excellent Line and Load

Transient Response

n Shutdown Mode Draws Less Than 15µA Supply Current

n ZCC3605: 15V Absolute Maximum VIN

n ZCC3605A: 22V Absolute Maximum VIN

n The ZCC3605A Is Pin Compatible with the

ZCC3605

n Available in 24-Pin (4mm  4mm) QFN Package