查看: 1435  |  回复: 1
Tektronix P7240有源电压探头
深圳仪信电子
428
主题
0
回复
发表于2021-06-28 21:28:33 | 显示全部楼层
1# 电梯直达

美国泰克Tektronix P7240有源电压探头JIANGP7240有源探头美国泰克Tektronix有源电压探头

有源探头P6209·P6241·P6249·P7240

特点和优点:

P6209,P7240,P6241,P6249

<120ps的上升时间(保证值)

4GHz的带宽

<0.5pF的输入电容(仅P6241)

小型探针

8Vp-p的动态范围(仅P6241)

直接接入SMDs

应用:

P6209,P7240,P6241,P6249

高速数字系统设定

元器件设计/检定

信号完整性、抖动和定时分析

制造工程和测试

电压摆幅高达8Vp-p的信号测试

测量3.0V逻辑电平,InfiniBand、PCI

Express、DDR、Rambus数据线、千兆

位以太网

Features:

<120 ps Rise Time

4 GHz Bandwidth

Small Form Factor Probe Head

Direct Access to SMDs

Oscilloscope Supported:

TDS/CSA7000 Series

Probe Interfaces:

TekConnect?Interface

Applications:

High-speed Digital Systems Design

Component Design/Characterization

Signal Integrity, Jitter and Timing Analysis

Manufacturing Engineering and Test

Signals with Voltage Swings up to 8 Vp-p

Measures 3.0 V Logic, InfiniBand, PCI Express, DDR, Rambus Data Lines, Gigabit Ethernet

谭S 135-1007-5188(微信同号)

技术咨询:蒋工135-1007-5288(微信同号)

电 话:0755-21502766  传 真:0755-21502722

客 服QQ:53540923