查看:
628
|
回复:
0
|
多节锂电(2~4节)同步升压管理芯片ZCC6983
|
四维电子
138
主题
9
回复 |
发表于2021-12-31 16:40:00
|
显示全部楼层
1#
电梯直达
特性 ■ 3.0V to 5.5V Operating Input Voltage ■ Up to 26V Sustainable Voltage ■ Up to 2A Configurable Charge Current for Battery with 2~4 Cells in Series ■ Configurable Input Voltage Limit ■ Charge Status Indication ■ Constant Voltage Selectable ■ Programmable Charge Timeout ■ Thermal Regulation Protection ■ External Shutdown Function ■ Input Voltage UVLO and OVP ■ Over Temperature Protection ■ Output Short Cir cuit Protec tion Normal Synchronous Boost Operation When Battery Removed 描述 ZCC6983 is a highly integrated synchronous boost charger IC for Lithium-ion batteries with four cells in series . The charge current up to 2A can be programmed by using the external resistor for different portable applications. Robust protections include input over-voltage protection (OVP), battery OVP, battery short protection, thermal shut down, battery temperature monitor, a configurable timer to prevent prolonged charging of a dead battery.
|
|