查看: 530  |  回复: 0
5V多节锂电(2~4节)同步升压管理芯片ZCC6983

主题

回复
发表于2022-02-23 13:56:40 | 显示全部楼层
1# 电梯直达

特性

■ 3.0V to 5.5V Operating Input Voltage ■ Up to 26V Sustainable Voltage ■ Up to 2A Configurable Charge Current for Battery with 2~4 Cells in Series ■ Configurable Input Voltage Limit ■ Charge Status Indication ■ Constant Voltage Selectable ■ Programmable Charge Timeout ■ Thermal Regulation Protection ■ External Shutdown Function ■ Input Voltage UVLO and OVP ■ Over Temperature Protection ■ Output Short Cir cuit Protec tion Normal Synchronous Boost Operation When Battery Removed

 应用

■ Power Bank ■ Cellular Telephones,MP3Players,MP4 Players ■ PSP Game Players,NDS game Players ■ Notebook

 描述

ZCC6983 is a highly integrated synchronous boost charger IC for Lithium-ion batteries with four cells in series . The charge current up to 2A can be programmed by using the external resistor for different portable applications. Robust protections include input over-voltage protection (OVP), battery OVP, battery short protection, thermal shut down, battery temperature monitor, a configurable timer to prevent prolonged charging of a dead battery.