查看:
664
|
回复:
0
|
同步升压双节锂电池充电芯片ZCC6982
|
四维电子
138
主题
9
回复 |
发表于2022-04-11 17:57:06
|
显示全部楼层
1#
电梯直达
特性 ■ 3.0V to 5.5V Operating Input Voltage■ Up to 26V Sustainable Voltage■ Up to 2A Configurable Charge Current for Batterywith 2 Cells in Series■ Configurable Input Voltage Limit■ Charge Status Indication■ Constant Voltage Selectable■ Programmable Charge Timeout■ Thermal Regulation Protection■ External Shutdown Function■ Input Voltage UVLO and OVP■ Over Temperature Protection■ Output Short Cir cuit Protec tion NormalSynchronous Boost Operation When BatteryRemoved 应用 ■ Power Bank■ Cellular Telephones,MP3Players,MP4 Players■ PSP Game Players,NDS game Players■ Notebook 描述 ZCC6982 is a highly integrated synchronous boostcharger IC for Lithium-ion batteries with four cells inseries . The charge current up to 2A can beprogrammed by using the external resistor for differentportable applications.Robust protections include input over-voltageprotection (OVP), battery OVP, battery short protection,thermal shut down, battery temperature monitor, aconfigurable timer to prevent prolonged charging of adead battery.
|
|