查看:
480
|
回复:
0
|
100V 输入同步降压最大5A输出电流 ZCC1005(1)
|
四维电子
138
主题
9
回复 |
发表于2022-04-20 17:05:51
|
显示全部楼层
1#
电梯直达
Features 9V to 100V input voltage range 1.5A/5A continuous output current 95% Peak Efficiency 400µA operating quiescent current 100V 400-mΩ high-side MOSFET Peak Current mode control 150 kHz Fixed Frequency Internal compensation for ease of use Up to 92% duty cycle 0.8V voltage reference 1µA shutdown current 3A/6A cycle-by-cycle current limit 150ms Hiccup mode short circuit protection Function Thermal shutdown Function ESOP-8 package Applications Charger in vehicle Battery Chargers Power adapter Typical Application Description The ZCC1005 is a high voltage, non-synchronous step-down converter operates over a wide range input voltage 9V to 100V. The ZCC1005 integrates a 100-V 400-mΩ high-side MOSFET. The ZCC1005 delivers 1.5A continuous load current with up to 95% efficiency. The ZCC1005 operates with fixed frequency peak current control with built-in compensation eliminates the need for external components. Cycle-by-cycle current limit in high-side MOSFET protects the converter in an overload condition. Hiccup mode protection is triggered if the over-current condition has persisted for longer than the present time. The ZCC1005 exhibits protection features that protect the load from faults like under-voltage, over-current and over-temperature. The ZCC1005 is available in an ESOP-8 package.
|
|