查看: 429  |  回复: 0
ZCC1001E 100V 1.5A降压芯片
四维电子
138
主题
9
回复
发表于2022-05-19 16:32:35 | 显示全部楼层
1# 电梯直达

Features

 9V to 100V input voltage range  1.5A current limit  1A continuous load current  95% Peak Efficiency  400µA operating quiescent current  120V 400-mΩ high-side MOSFET  Peak Current mode control  150 kHz Fixed Frequency  Internal compensation for ease of use  Up to 92% duty cycle  0.8V voltage reference  1µA shutdown current  150ms Hiccup mode short circuit protection  Function  Thermal shutdown Function  ESOP-8 package Applications

 Charger in vehicle  Battery Chargers  Power adapter

Typical Application 

Description

The ZCC1001E is a high voltage, non-synchronous  step-down converter operates over a wide range  input voltage 9V to 100V. The ZCC1001E  integrates a 120-V 400-mΩ high-side MOSFET. The ZCC1001E delivers 1A continuous load  current with up to 95% efficiency. The ZCC1001E  operates with fixed frequency peak current control  with built-in compensation eliminates the need for  external components. Cycle-by-cycle current limit in high-side MOSFET  protects the converter in an overload condition.  Hiccup mode protection is triggered if the overcurrent condition has persisted for longer than the  present time. The ZCC1001E exhibits protection features that  protect the load from faults like under-voltage, over-current and over-temperature. The ZCC1001E is available in an ESOP-8 package.