查看: 2369  |  回复: 0
75W同步升降压原理SC8701

主题

回复
发表于2022-06-14 17:18:39 | 显示全部楼层
1# 电梯直达

%描述: 

南芯SC8701是一个同步4开关降压升压控制器,它可以有效地输出电压,无论是高、低或等于输入电压。【75W synchronous voltage rise and fall principle sc8701 also supports a very wide input and output voltage range】75W同步升降压原理SC8701同时也支持非常宽的输入和输出电压范围,它可以支持2.7V到36V的输入范围和2V到36V的输出范围。SC8701采用抖动频率、平均电流模式控制架构。能够驱动高达20a的连续负载,具有良好的线路和负载调节能力。驱动器电压设置为10V,以充分利用外部mosfet实现最高效率。SC8701具有短路和热保护电路,以提高系统的可靠性。内部软启动避免启动时输入涌电流。SC8701需要最少数量的外部组件。以及广泛的保护功能,以提高可靠性.

SC8701是一款同步整流外接MOS管的降压芯片。75W同步升降压原理SC8701高效率20A 10A降压电源方案    南芯火爆推出多口快充协议芯片SC8701 SC8701升压片 南芯SC8701中文完整资料 SC8701一站式现货  SC8701南芯公司物料  SC8701性价比价 如何设计SC8701?SC8701电源模块芯片 50W无线车载方案{SC8701}

深圳市振邦微科技可提供样品,测试版,技术支持,方案开发,我公司的产品质量稳定,价格低廉,135欢迎3806来电7573咨询!