查看: 764  |  回复: 0
双节锂电池升压充电-ZCC6982
四维电子
138
主题
9
回复
发表于2022-06-21 17:45:32 | 显示全部楼层
1# 电梯直达

特性

■ 3.0V to 5.5V Operating Input Voltage

■ Up to 26V Sustainable Voltage

■ Up to 2A Configurable Charge Current for Battery

with 2 Cells in Series

■ Configurable Input Voltage Limit

■ Charge Status Indication

■ Constant Voltage Selectable

■ Programmable Charge Timeout

■ Thermal Regulation Protection

■ External Shutdown Function

■ Input Voltage UVLO and OVP

■ Over Temperature Protection

■ Output Short Cir cuit Protec tion Normal

Synchronous Boost Operation When Battery

Removed

应用

■ Power Bank

■ Cellular Telephones,MP3Players,MP4 Players

■ PSP Game Players,NDS game Players

■ Notebook

描述

ZCC6982 is a highly integrated synchronous boost

charger IC for Lithium-ion batteries with four cells in

series . The charge current up to 2A can be

programmed by using the external resistor for different

portable applications.

Robust protections include input over-voltage

protection (OVP), battery OVP, battery short protection,

thermal shut down, battery temperature monitor, a

configurable timer to prevent prolonged charging of a

dead battery.