查看:
285
|
回复:
0
|
120V降压12V电流1.5A 电动车USB专用芯片
|
senliwel
148
主题
55
回复 |
发表于2022-06-27 15:53:10
|
显示全部楼层
1#
电梯直达
近日,森利威尔针对120V DC降压产品、电动车USB芯片参数120V降压12V电流1A专门设计了一款PWM控制芯片SL3036H,Recently, senliwell micro has specially designed a PWM control chip SL3036H for 120V DC step-down products and electric vehicle USB chip parameters 120V step-down 12V current 1a,SL3036H 是一款支持宽电压输入的开关降压型DC-DC,芯片内置150V/3A功率MOS,最高输入电压可超过120V。SL3036H 具有低待机功耗、高效率、低纹波、优异的母线电压调整率和负载调整率等特性。支持大电流输出,输出电流可高达1.5A 以上。SL3036H内部集成软启动以及过温保护电路,输出短路保护,限流保护等功能,提高系统可靠性。120V降压12V电流1A非常适合应用在电动车USB上 功率参数: +-宽输入电压范围:8V~120V +-输出电压从4.2V 到30V 可调 +-支持输出恒压恒流 +-支持输出12V/1.5A,5V/1.5A +-高效率:可高达95% +-工作频率:140KHz +-低待机功耗 +-良好的线路和负载调节 +-内置软启动 +-内置保护:内置过温保护、输出短路保护、内置软启动 +-提供ESOP-8封装
|
|