查看:
271
|
回复:
0
|
LT9611UX MIPI转HDMI 2.0带音频的双端口
|
赵S528
31
主题
1
回复 |
发表于2022-07-15 18:11:27
|
显示全部楼层
1#
电梯直达
1. Description The LT9611UX is a high performance MIPI DSI/CSI to HDMI2.0 converter for STB, DVD applications. The MIPI DSI/CSI input features configurable single-port or dual-port with 1 high-speed clock lane, and 1~4 high-speed data lanes operating at maximum 2Gbps/lane, which can support a total bandwidth of up to 16Gbps. LT9611UX supports burst mode DSI video data transferring, also supports flexible video data mapping path. Integrated DSC decoder implements up to 1:3 visually lossless decompression which reduces bandwidth requirement for UHD video transport, also power consumption and EMI. The HDMI2.0 output supports data rate up to 6Gbps which provides sufficient bandwidth for 4k@60Hz video. Also HDCP2.2 is supported for data encryption. Two digital audio input interfaces are available, I2S and SPDIF. The I2S interface supports 8-ch LPCM and the SPDIF interface supports 2-ch LPCM or compressed audio, both at maximum 192kHz sample rate. The device is capable of automatic operation which is enabled by an integrated microprocessor that uses an embedded SPI flash for firmware storage. System control is also available through the configuration I2C slave interface. . 2. Features • Single/Dual-Port MIPI DSI/CSI Receiver • Digital Audio Input • HDMI2.0 Transmitter • Miscellaneous 3. Applications • STB • DVD/BD • PTV Box
|
|