查看:
285
|
回复:
0
|
ZCC575a数字温度传感器替代LM75
|
四维电子
138
主题
9
回复 |
发表于2022-05-24 16:54:35
|
只看该作者
1#
电梯直达
Features Temperature accuracy ‐ ±1℃ from -20℃~ 80℃ ‐ ±2℃ from -40℃~ 125℃ Low power consumption ‐ 4.5uA shutdown current at VDD=5.0V ‐ 125uA continuous conversion current 2.2~8.0V ultra-wide operation supply voltage High PSR in temperature monitoring I2C &SMBus digital communication interface LM75 function and register compatible 0.0625℃ temperature resolution Support up to 32 devices by A0/A1/A2 pin hardware configuration OS pin open-drain alert and interrupt multi-function OS output polarity configuration Embedded one-shot conversion mode Applications Home appliance thermal control Server board temperature monitoring Thermostat control Environmental temperature monitoring Electronic equipment and facilities General system thermal management Description The ZCC575 is a digital-type high-accurate on-chip integrated temperature sensor chip with an integrated high resolution sigma-delta converter and I2C/SMBus digital interface. It is register and function compatible with industrial standard LM75 digital temperature sensor. ZCC575 is available in E-MSOP8 package, it offers hardware pin and firmware compatibility to easy upgrade from LM75x design. Digital communication 2-wire interface which operates up to 400KHz of fast mode and 2.5MHz of high-speed mode. There are 3 hardware address pins, A0/A1/A2, which could configure the I2C address externally. The ZCC575 has a dedicated over-temperature shutdown output (OS) pin with programmable higher or lower limit in hysteresis. The OS pin could also be output polarity reverse by configure POL register bit setting in configuration register. There is a consecutive fault measurements function which could be programmed by 1/2/3/4counts. The OS pin will enabled if the temperature conversion data is over the pre-set limitation value continuously, and satisfies the FQ[1:0] resister setting |
|