查看:
2488
|
回复:
2
|
ET2104电平转换芯片替代TXS0104样品技术支持
|
|||
音频IC
118
主题
9
回复 |
发表于2020-05-21 11:12:35
|
只看该作者
1#
电梯直达
无锡力芯微ET2104电平转换芯片替代TXS0104!提供技术/样品支持 深圳锦宏世纪科技李工 微信TAO934434269 Q:2881671130 ET2104是一款高性能可配置的双向电压双电源转换器。在广泛的输入和输出电压电平范围内转换。ET2104还可以在推挽式中工作。环境。它用于I2C总线兼容主设备和从设备之间的电压转换器。提供内部10kΩ上拉电阻。该设备的设计使得A端口跟踪VCCA级别,B端口跟踪VCCB级别。这允许在1.65V到5.5V的任何两个电平之间进行双向A/B端口电压转换。VCCA可以等于1.65V到5.5V的VCCB。任何一个VCC都可以先通电。如果任何一个VCC被移除,内部断电控制电路将设备置于3状态。该装置的四个端口具有自动方向感功能。任何一个端口都可以检测到输入信号,并将其作为输出信号传输到另一个端口。 ET2102 ET5014 The ET2104 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The ET2104 also works in a push-pull ET2104-en.pdf environment. It is intended for use as a voltage translator between I2C-Bus compliant masters and slaves. Internal 10KΩ pull-up resistors are provided. The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B-port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The four ports of the device have automatic direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port. Features ● Bi-Directional Interface between Any Two Levels:1.65V to 5.5V ● No Direction Control Needed ● Internal 10K Pull-Up Resistors ● System GPIO Resources Not Required when OE tied to VCCA ● I2C-Bus Isolation ● A/B Port VOL = 175mV (Typical), VIL = 150mV, IOL = 6mA ● Open-Drain Inputs / Outputs ● Works in Push Pull Environment ● Accommodates Standard-Mode and Fast-Mode I2C-Bus Devices ● Supports I2C Clock Stretching & Multi-Master ● Fully Configurable: Inputs and Outputs Track VCC ● Non-Preferential Power-Up; Either VCC Can Power-Up First ● Outputs Switch to 3-State if Either VCC is at GND ● Tolerant Output Enable: 5V ● Packaged in SOP14(ET2104M)/TSSOP14(ET2104V)/DSBGA12(ET2104Z)/QFN14(ET2104Y)
|
|||
Bovey
1
主题
4
回复 |
发表于2021-01-25 23:07:40
|
只看该作者
2#
那么怎么买到呢
Hi i am bovey!
|
|||
音频IC
118
主题
9
回复 |
发表于2021-01-29 15:38:42
|
只看该作者
3#
加我微信或电话联系
|
|