查看:
572
|
回复:
0
|
5A输出同步降压ZCC3605A替代LTC3605A
|
四维电子
138
主题
9
回复 |
发表于2020-12-21 15:45:59
|
只看该作者
1#
电梯直达
n High Efficiency: Up to 96% n 5A Output Current n 4V to 20V VIN Range n Integrated Power N-Channel MOSFETs (70mΩ Top and 35mΩ Bottom) n Adjustable Frequency 800kHz to 4MHz n PolyPhase®Operation (Up to 12 Phases) n Output Tracking n 0.6V ±1% Reference Accuracy n Current Mode Operation for Excellent Line and Load Transient Response n Shutdown Mode Draws Less Than 15µA Supply Current n ZCC3605: 15V Absolute Maximum VIN n ZCC3605A: 22V Absolute Maximum VIN n The ZCC3605A Is Pin Compatible with the ZCC3605 n Available in 24-Pin (4mm 4mm) QFN Package
|
|