查看:
573
|
回复:
1
|
SL3150仪表机电控制功率电源通用 可替换U3015 外围更简单
|
senliwel
148
主题
55
回复 |
发表于2022-03-31 09:53:46
|
只看该作者
1#
电梯直达
SL3150 150V Non-Isolated Off-line Regulator up to 400mA Output Current GENERAL DESCRIPtiON SL3150 is a Buck regulator that provides accurate constant voltage (CV) regulation without opto-coupler. It has an integrated 150V MOSFET to simplify the structure and reduce costs. These features make it an ideal regulator for off-line low power applications, such as home appliances and standby power. SL3150 is a green -mode-operation regulator. Both the peak current and switching frequency decrease as the load decreases. This feature provides excellent efficiency at light load, and improves the overall average efficiency. SL3150 features various protections, including thermal shutdown (OTP), VCC under-voltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP), and open loop protection. SL3150 is offered in SOP7 package.
|
senliwel
148
主题
55
回复 |
发表于2022-03-31 10:23:02
|
只看该作者
2#
提供样品及技术支持,欢迎咨询
|
|