查看:
1052
|
回复:
0
|
ES7240S音频ADC芯片可以直接替代CS5340提供技术样品支持
|
音频IC
118
主题
9
回复 |
发表于2020-05-21 11:37:23
|
显示全部楼层
1#
电梯直达
苏州顺芯ES7240S音频ADC芯片可以直接替代CS5340提供技术样品支持!授权代理商 深圳锦宏世纪科技 李工 微信TAO934434269 Q:2881671130 苏州顺芯ES7240S audio ADC立体声音频数模转换器 替代CS5340 CJC5340 Audio音频CODEC,音频DAC数转模,音频ADC模转数,3W-80W功率功放芯片。2.4G/蓝牙/wifi无线模块方案开发商。 ES7240S High Performance Stereo Audio ADC FEATURES • High performance multi-bit delta-sigma audio ADC • 100 dB signal to noise ratio • -85 dB THD+N • 24-bit, 8 to 200 kHz sampling frequency • I2S/LJ master or slave serial data port • 256/384Fs and other non standard audio system clocks • Low power standby mode APPLICATIONS • Soundbar • Audio Interface • Digital TV • DVR • NVR ORDERING INFORMATION ES7240S -40°C ~ +85°C TSSOP-16 |
|