查看: 1049  |  回复: 0
​ES7240S音频ADC芯片可以直接替代CS5340提供技术样品支持
音频IC
118
主题
9
回复
发表于2020-05-21 11:37:23 | 只看该作者
1# 电梯直达

苏州顺芯ES7240S音频ADC芯片可以直接替代CS5340提供技术样品支持!授权代理商 深圳锦宏世纪科技 李工 微信TAO934434269 Q:2881671130

苏州顺芯ES7240S audio ADC立体声音频数模转换器 替代CS5340 CJC5340

Audio音频CODEC,音频DAC数转模,音频ADC模转数,3W-80W功率功放芯片。2.4G/蓝牙/wifi无线模块方案开发商。

ES7240S High Performance Stereo Audio ADC

FEATURES

• High performance multi-bit delta-sigma

audio ADC

• 100 dB signal to noise ratio

• -85 dB THD+N

• 24-bit, 8 to 200 kHz sampling frequency

• I2S/LJ master or slave serial data port

• 256/384Fs and other non standard

audio system clocks

• Low power standby mode

APPLICATIONS

• Soundbar

• Audio Interface

• Digital TV

• DVR

• NVR

ORDERING INFORMATION

ES7240S -40°C ~ +85°C

TSSOP-16