查看:
679
|
回复:
0
|
10073C安捷伦500MHZ示波器探头
|
深圳仪信电子
428
主题
0
回复 |
发表于2022-05-02 20:25:38
|
显示全部楼层
1#
电梯直达
Agilent 10073C示波器探头 10073C安捷伦500MHZ示波器探头 JIANG Bandwidth: 500 MHz System risetime (calculated): <700 ps Attenuation Ratio: 10:1 Input resistance: 2.2 MΩ (when terminated into 1 MOhm) The Agilent 10073C passive probe is our most rugged 500 MHz probe. With a 10:1 attenuation ratio and high 2.2 M ohm input impedance, it is ideal as a general purpose, high bandwidth passive probe for the Agilent 300 MHz - 1 GHz 6000 series, 7000, 8000 and 9000 Series oscilloscopes. The probe identification feature automatically configures the oscilloscope for the probe attenuation. The following accessories are included: retractable hook tip; orange, white, blue and green identification tags; ground bayonet, IC probing tip, adjustment tool and an alligator clip ground lead. · Bandwidth: 500 MHz · System risetime (calculated): <700 ps · Attenuation Ratio: 10:1 · Input resistance: 2.2 MΩ (when terminated into 1 MOhm) · Input capacitance: ~12 pF · Maximum input (dc + peak ac): 500 V CAT I (mains isolated) 300 V CAT II (post receptacle mains) · Compensation range: 6 - 15 pF
|
|