查看: 678  |  回复: 0
10073C安捷伦500MHZ示波器探头
深圳仪信电子
428
主题
0
回复
发表于2022-05-02 20:25:38 | 只看该作者
1# 电梯直达

Agilent 10073C示波器探头

10073C安捷伦500MHZ示波器探头 JIANG

Bandwidth: 500 MHz System risetime (calculated): <700 ps Attenuation Ratio: 10:1 Input resistance: 2.2 MΩ (when terminated into 1 MOhm)

The Agilent 10073C passive probe is our most rugged 500 MHz probe. With a 10:1 attenuation ratio and high 2.2 M ohm input impedance, it is ideal as a general purpose, high bandwidth passive probe for the Agilent 300 MHz - 1 GHz 6000 series, 7000, 8000 and 9000 Series oscilloscopes. The probe identification feature automatically configures the oscilloscope for the probe attenuation.

The following accessories are included: retractable hook tip; orange, white, blue and green identification tags; ground bayonet, IC probing tip, adjustment tool and an alligator clip ground lead.

· Bandwidth: 500 MHz

· System risetime (calculated): <700 ps

· Attenuation Ratio: 10:1

· Input resistance: 2.2 MΩ (when terminated into 1 MOhm)

· Input capacitance: ~12 pF

· Maximum input (dc + peak ac): 500 V CAT I (mains isolated) 300 V CAT II (post receptacle mains)

· Compensation range: 6 - 15 pF