查看:
287
|
回复:
0
|
ZVA50矢量网络分析仪罗德与施瓦茨
|
深圳仪信电子
428
主题
0
回复 |
1#
电梯直达
ZVA50矢量网络分析仪罗德与施瓦茨 Rohde&Schwarz ZVA50 50G矢量网络分析仪|罗德与施瓦茨 10MHz至50GHz JIANG With its new R&S ZVA family of vector network analyzers, Rohde &Schwarz is taking a future-oriented approach. The analyzers offer a perfect balance between measurement speed, dynamic range,flexibility and precision, making them ideal for present and future measurementtasks. Rohde & Schwarz previously set stan dards in RF and microwave measurements with its R&S ZVR family ofnetwork analyzers, and now continues this success with the R&S ZVA. The fundamental mixing concept employed by the receivers ensures highsensitivity and a wide dynamic range. Extremely fast synthesizers make for short measurement times. Its excellent characteristics, new functionality, sophisticated GUI and extremelyhigh flexibility make the R&S ZVA an indispensable tool for demandingmeasurement tasks in labs and production. Features: * Frequency resolution 1Hz * 20 001 points per trace; * Dynamic range: >110 dB, typ. 110 dB * Power sweep range: 50dB; * Measurement time: <4.5ms for 201 points (freq. sweep); * Switching between channels: <1ms; * Switching between setups: <10ms; * Test port connector Type N(f) 50ohm; * Connectivity includes: * Remote control via GPIB and LAN; * Digital I/O port; * USB connectors; Instrument Type Vector, Scalar, S-Parameter Low end frequency limit 10.00 MHz High end frequency limit 50.00 GHz Output Power Range –30 dBm to +13 dBm (50 MHz to 20 GHz) Input Noise Level <–80 dBm at 100 MHz to 500 MHz, <–95 dBm at 40 GHz to50 GHz |
|