查看: 286  |  回复: 0
ZVA50矢量网络分析仪罗德与施瓦茨
深圳仪信电子
428
主题
0
回复
发表于2023-07-25 18:37:26 | ip属地:湖南 | 只看该作者
1# 电梯直达

ZVA50矢量网络分析仪罗德与施瓦茨



Rohde&Schwarz ZVA50 50G矢量网络分析仪|罗德与施瓦茨 10MHz至50GHz JIANG

With its new R&S ZVA family of vector network analyzers, Rohde &Schwarz is taking a future-oriented approach.

The analyzers offer a perfect balance between measurement speed, dynamic range,flexibility and precision, making them ideal for present and future measurementtasks.


Rohde & Schwarz previously set stan

dards in RF and microwave measurements with its R&S ZVR family ofnetwork analyzers, and now continues this success with the R&S ZVA. 

The fundamental mixing concept employed by the receivers ensures highsensitivity and a wide dynamic range.

Extremely fast synthesizers make for short measurement times.

Its excellent characteristics, new functionality, sophisticated GUI and extremelyhigh flexibility make the R&S ZVA an indispensable tool for demandingmeasurement tasks in labs and production.




Features:

* Frequency resolution 1Hz

* 20 001 points per trace;

* Dynamic range: >110 dB, typ. 110 dB

* Power sweep range: 50dB;

* Measurement time: <4.5ms for 201 points (freq. sweep);

* Switching between channels: <1ms;

* Switching between setups: <10ms;

* Test port connector Type N(f) 50ohm;

* Connectivity includes:

* Remote control via GPIB and LAN;

* Digital I/O port;

* USB connectors;

Instrument Type Vector, Scalar, S-Parameter

Low end frequency limit 10.00 MHz

High end frequency limit 50.00 GHz

Output Power Range –30 dBm to +13 dBm (50 MHz to 20 GHz)

Input Noise Level <–80 dBm at 100 MHz to 500 MHz, <–95 dBm at 40 GHz to50 GHz