LM2596系列是德州仪器(TI)生产的3A电流输出降压开关型集成稳压芯片,它内含固定频率振荡器(150KHZ)和基准稳压器(1.23v),并具有完善的保护电路、电流限制、热关断电路等。利用该器件只需极少的外围器件便可构成高效稳压电路。提供的有:3.3V、5V、12V及可调(ADJ)等多个电压档次产品。
LM2596特性:
1、输出电压:3.3V、5V、12V及(ADJ)等,最大输出电压37V
2、工作模式:低功耗/正常两种模式。可外部控制
3、工作模式控制:TTL电平相容
4、所需外部组件:仅四个(不可调);六个(可调)
5、器件保护:热关断及电流限制
6、封装形式:5脚(TO-220(T);TO-263(S))
LM2596引脚图:
上图为LM2596芯片引脚示意图。1为+VIN,2为out put,3为gnd,4为feed back,5为on/off。
lm2596内部框图及原理
LM2596内部包含150KHZ振荡器、1.23v基准稳压电路、热关断电路、电流限制电路、放大器、比较器和内部稳压电路等。
为了产生不同的输出电压通常将比较器的负端接基准电压(1.23V ),正端接分压电阻网络。其中R1=1KΩ ,R2分别为1.7KΩ (3.3v),3.1KΩ(5V),8.8KΩ (12V)、0(-ADJ)。将输出电压的分压电阻网络的输出同内部基准稳压值1.23V进行比较,若电压有偏差,则可用放大器控制内部振荡器的输出占空比,从而使输出电压保持稳定。