查看:
568
|
回复:
0
|
Rohde&Schwarz SMR27 信号发生器
|
深圳仪信电子
428
主题
0
回复 |
发表于2021-09-12 13:20:55
|
只看该作者
1#
电梯直达
Rohde&Schwarz SMR27 信号发生器|罗德与施瓦茨|10MHz至27GHzJIANG 厂商名称:德国罗德与施瓦茨Rohde&Schwarz R&S SMR27 R&S SMR27详细说明 R&S SMR 系列包括4 种设计为CW 发生器的基本型号,具有脉冲调制能力 。 四种基本型号中每一种都具有的性价比,能够以可以承受的价格供希 望涉足微波测试领域的用户使用。假如对测量提出了更为严格的要求-使 用R&S? SMR 仍能轻松完成:所有基本型号都能够通过选件快速简便地进行 升级,以提供具有AM/FM能力的信号发生器,或者提供具有快速、充分合成 的模拟斜波扫瞄功能的合成扫瞄发生器。 谭S 135-1007-5188 技术咨询:蒋工135-1007-5288 电 话:0755-21502766 传 真:0755-21502722 客 服QQ:53540923 ?smet Atalar, Vice President of Technology and Strategic Management at ASELSAN, said, 'We are very pleased that our engineers will be able to perform real-time MIMO technology exploration and wireless characteriz ation using a jointly developed test bench, which will help us accelerate our work, Prototype and future 5G product design phase into the testing phase, and after the validation stage. 'High-performance, customizable millimeter-wave MIMO hardware platforms, easy-to-use design and simulation software solutions, and ready-to- use, easy -to-use software solutions are a great challenge for the development and valid ation of millimeter-wave MIMO syst,' said Dr. Kong Hongwei, DLRs China Lab Manager. The 5G library is critical to solving these challenges faster and more ASELSAN, it is a solution that can be integrated with ASE LSAN antenna array to complete an actual prototype system. An important step towards addressing these challenges. |
|