查看: 501  |  回复: 0
100V 输入同步降压最大5A输出电流 ZCC1005
四维电子
138
主题
9
回复
发表于2022-05-20 15:41:11 | 只看该作者
1# 电梯直达

Features

 9V to 100V input voltage range

 1.5A/5A continuous output current

 95% Peak Efficiency

 400µA operating quiescent current

 100V 400-mΩ high-side MOSFET

 Peak Current mode control

 150 kHz Fixed Frequency

 Internal compensation for ease of use

 Up to 92% duty cycle

 0.8V voltage reference

 1µA shutdown current

 3A/6A cycle-by-cycle current limit

 150ms Hiccup mode short circuit protection

Function

 Thermal shutdown Function

 ESOP-8 package

Applications

 Charger in vehicle

 Battery Chargers

 Power adapter

Typical Application

Description

The ZCC1005 is a high voltage, non-synchronous

step-down converter operates over a wide range

input voltage

9V to 100V. The ZCC1005

integrates a 100-V 400-mΩ high-side MOSFET.

The ZCC1005 delivers 1.5A continuous load

current with up to 95% efficiency. The ZCC1005

operates with fixed frequency peak current control

with built-in compensation eliminates the need for

external components.

Cycle-by-cycle current limit in high-side MOSFET

protects the converter in an overload condition.

Hiccup mode protection is triggered if the

over-current condition has persisted for longer than

the present time.

The ZCC1005 exhibits protection features that

protect the load from faults like under-voltage,

over-current and over-temperature.

The ZCC1005 is available in an ESOP-8 package.