查看:
763
|
回复:
0
|
LT8641UXE HDMI2.0 4进1出4K60Hz方案介绍
|
赵S528
31
主题
1
回复 |
发表于2022-07-07 11:28:58
|
只看该作者
1#
电梯直达
1. Features HDMI2.0 Receiver Compliant with HDMI2.0b, HDMI1.4 and DVI1.0 Compliant with HDCP2.3, HDCP2.2 and HDCP1.4 Data rate up to 6Gbps Support up to 4Kx2K@60Hz Adaptive receiver equalization AC and DC couple capable Support 3D and HDR Support 8/10/12-bit color depth Support TMDS descrambling for EMI/RFI reduction Support SCDC and CEC2.0 Support ARC Integrated EDID shadow 5V tolerance DDC/HPD I/Os HDMI2.0 Transmitter Compliant with HDMI2.0b, HDMI1.4 and DVI1.0 Compliant with HDCP2.3, HDCP2.2 and HDCP1.4 Data rate up to 6Gbps Support up to 4Kx2K@60Hz Programmable transmitter swing and pre-emphasis Support channel swap(arbitrarily) and polarity inversion(independent) DC couple capable Downstream receiver sensing Support 3D and HDR Support 8/10/12-bit color depth Support TMDS scrambling for EMI/RFI reduction Support SCDC and CEC2.0 Support ARC 5V tolerance DDC/HPD I/Os Digital Audio Output Up to four I2S interface supporting 8-channel audio, with sample rates of 32~192 kHz and sample sizes of 16~24 bits SPDIF interface supporting PCM, Dolby Digital, DTS digital audio at up to 192kHz frame rate IEC60958 or IEC61937 compatible Miscellaneous Internal rterm calibration External crystal supports 25MHz Integrated microprocessor Integrated SPI master for embedded SPI flash Embedded SPI flash for firmware and HDCP keys Integrated 100/400kHz I2C slave for debug and firmware update 1.2V core power supply & 3.3V I/O power supply -40°C to +85°C ambient operating temperature range 128-pin 14x14mm QFN package 2. General Description The LT8641UXE HDMI2.0/1.4 Switch features a 4:1 switch compliant with HDMI2.0/1.4 specification, max 6Gbps high speed data rate, adaptive equalization RX input and pre emphasized TX output to support long cable application. LT8641UXE HDMI2.0/1.4 Switch automatically detects the cable loss, and adaptively optimize the equalization setting. It supports
|
|