查看:
400
|
回复:
0
|
ZCC1001E 100V 1.5A降压芯片
|
四维电子
138
主题
9
回复 |
发表于2022-07-12 14:39:24
|
只看该作者
1#
电梯直达
Features 9V to 100V input voltage range 1.5A current limit 1A continuous load current 95% Peak Efficiency 400µA operating quiescent current 120V 400-mΩ high-side MOSFET Peak Current mode control 150 kHz Fixed Frequency Internal compensation for ease of use Up to 92% duty cycle 0.8V voltage reference 1µA shutdown current 150ms Hiccup mode short circuit protection Function Thermal shutdown Function ESOP-8 package Applications Charger in vehicle Battery Chargers Power adapter Description The ZCC1001E is a high voltage, non-synchronous step-down converter operates over a wide range input voltage 9V to 100V. The ZCC1001E integrates a 120-V 400-mΩ high-side MOSFET. The ZCC1001E delivers 1A continuous load current with up to 95% efficiency. The ZCC1001E operates with fixed frequency peak current control with built-in compensation eliminates the need for external components. Cycle-by-cycle current limit in high-side MOSFET protects the converter in an overload condition. Hiccup mode protection is triggered if the over current condition has persisted for longer than the present time. The ZCC1001E exhibits protection features that protect the load from faults like under-voltage, over-current and over-temperature. The ZCC1001E is available in an ESOP-8 package. |
|