查看: 458  |  回复: 0
KEYSIGHT 346CK01噪声源
深圳仪信电子
428
主题
0
回复
发表于2023-03-22 21:28:59 | 只看该作者
1# 电梯直达

KEYSIGHT 346CK01噪声源

KEYSIGHT 346CK01噪声源, 1 GHz up to 50 GHzKey Features & Specifications jiang·         Frequency range: 1 GHz to 50 GHz

·         Connectors: BNC (f) input bias / 2.4 mm (m)DescriptionThe Keysight 346CK01 is the ideal companion to Keysight´s noise figure solutions when working on high frequency applications. Since it is broadband (1 GHz to 50 GHz), it eliminates the necessity for several sources at different frequency bands. The low SWR of the noise source reduces a major source of measurement uncertainty, which are reflections of the test signals. This is a coaxial noise source with a 2.4 mm coaxial connector. ENR typically 20 dB at 1 GHz, decreasing to typically 7 dB at 50 GHz.


概要:

§  频率范围: 1 GHz 至 50 GHz

§  连接器: BNC(阴头)输入偏置/2.4 毫米(阳头)


匹配:

§  NFA

§  ESA-E Series

§  PNA-X

§  PSA-Series

§  X-Series (PXA, MXA, EXA, CXA)