查看: 440  |  回复: 0
元太5.2寸墨水屏电子纸ED052TC4手持电子书教育产品用方案
一叶知秋天
3
主题
4
回复
发表于2023-06-19 10:25:39 | 只看该作者
1# 电梯直达



采用E Ink Carta 1.2电子墨水薄膜层,为玻璃基板,拥有1280x720分辨率,支持黑白及16灰阶。


尺寸(inch) 5.2

分辨率(HxV) 1280 x 720

有效显示区域(mm) 64.44 x 114.56

外观尺寸(mm) 69.14 x 124.59

ppi 284

电子墨水薄膜 Carta

刷新时间 480ms

背板 Glass

总厚度 0.68mm

总重量 12.9g

灰度 16

前光 N

表面处理 HC

ED052TC4是一种基于有源矩阵的反射式电泳E Ink®技术显示模块

TFT基板。它有5.17英寸的有效区域,720 x 1280像素,显示器能够在

2-16灰度级(1-4位),这取决于显示控制器及其使用的相关波形文件。

2.特点

Carta高对比度反射/电泳技术

720 x 1280显示器

高反射率

超宽视角

超低功耗

纯反射模式

双稳态

商业温度范围

纵向结构

3.机械规格

屏幕尺寸5.17英寸

显示分辨率720(H)×1280(V)像素

有效面积64.44(H)×114.56(V)mm

像素间距89.5(高)×89.5μm

像素配置矩形

外形尺寸69.14(宽)×124.59(高)×0.68(深)mm,不含PF

模块重量12.9+/-1.3 g,不含PF

灰度数16灰度级(单色)

ED052TC4 is a reflective electrophoretic E Ink®

technology display module based on active matrix

TFT substrate. It has 5.17” active area with 720 x 1280 pixels, the display is capable to display images at

2-16 gray levels (1-4 bits) depending on the display controller and the associated waveform file it used.

2. Features

Carta High contrast reflective/electrophoretic technology

720 x 1280 display

High reflectance

Ultra wide viewing angle

Ultra low power consumption

Pure reflective mode

Bi-stable

Commercial temperature range

Portrait mode

For more information about this product, please 18680600159 Jacky