查看:
228
|
回复:
0
|
带回扫TVS优点
|
Leiditech
34
主题
0
回复 |
1#
电梯直达
上海雷卯在帮客户整改过程,经常会遇到客户的DC-DC (比如:TOLL TMI3494)容易被浪涌击穿,或者IC 容易被静电击穿。在选择ESD 和TVS时候,发现只有带回扫的ESD 和TVS才能满足某些电路板防护需求。 上海雷卯研发推出了一系列带回扫功能ESD 和TVS ,供客户选择。如下曲线图和产品明细表,请参考: 1.常规ESD特性曲线图
2.带回扫ESD的特性曲线图
常规ESD特性曲线图与带回扫ESD的特性曲线图两者的区别: 1.带回扫ESD最大的特点是在电压到达VT1触发电压后,瞬间把ESD两端的钳位电压拉低到工作电压VRWM和触发电压VT1之间,这个电压称为Vh,之后随着电流的增加电压逐渐增大。 2.常规ESD的电压是随着IPP的增加等比例增加。 3.带回扫ESD 优点: 3.1在同样IPP的情况下,VC钳位电压比常规的ESD器件低30%以上,做到提前释放能量,极大的保护了IC乃至整个电路的安全,有效降低后端的残压值。 3.2更高的ESD保护等级:具有更优异的ESD保护等级,能够经受更高的ESD电压脉冲。 3.3更低的漏电流:具有更低的漏电流,能够实现更节能的设计。 3.4更广泛的应用范围:带回扫ESD 应用范围更广,如低压移动电子设备、汽车电子和工业控制等领域。
Part Number ESD per IEC61000-4-2 (Air)/(Contact) "Vrwm (V)" Vb(V) Vc(V)@1A VCmax@A Ir(uA) C(PF) Package 是否带回扫 ULC0321S ±25kV/±20kV 3.3 6.3 5.5 15V@5A 0.1 0.2 DFN0603 带回扫ESD ULC0521CDN ±25kV/±20kV 5 8 5 6V@5A 0.2 1 DFN0603 带回扫ESD ESD0521C ±25kV/±22kV 5 6 8 12V@3.5A 0.2 5 DFN0603 普通ESD ULC0322P10LV ±30kV/±30kV 3.3 3.5 4 5V@10A 0.2 0.6 DFN0603 带回扫ESD ESD3321C ±30kV/±30kV 3.3 3.8 6 10V@8A 0.01 25 DFN0603 普通ESD ULC2421CS ±15kV/±15kV 24 30 4 6V@5A 0.2 0.5 DFN0603 带回扫ESD ULC0342P26LV ±30kV/±30kV 3.3 3.5 6.5V@6A 10V@26A 0.5 1.5 DFN1006 带回扫ESD ULC0542CDNH ±25kV/±20kV 5 8 5 6V@5A 0.2 0.5 DFN1006 带回扫ESD ESDA05CP30 ±30kV/±30kV 5 6 7.5 12.5V@6A 0.5 15 DFN1006 普通ESD ULC1811CDNH ±15kV/±15kV 18 22 4 6V@5A 0.2 0.5 DFN1006 带回扫ESD ESDA05CP ±30kV/±30kV 5 6 8 8.5V@18A 0.5 25 DFN1006 带回扫ESD ULC2442CS ±15kV/±15kV 24 30 4 6V@5A 0.2 0.5 DFN1006 带回扫ESD ULC0342P ±30kV/±30kV 3.3 3.5 4 5V@10A 0.2 0.6 DFN1006 带回扫ESD SDA3311DN ±30kV/±30kV 3.3 3.6 7.7@30A 9V@65A 0.5 120 DFN1006 带回扫ESD SDA0301P ±30kV/±30kV 3.3 4 6 13V@16A 200 200 DFN1006 普通ESD LC03CILVC ±30kV/±30kV 3.3 3.8 6 16V@25A 0.1 1 SOD-323 带回扫ESD USSD0571P6W ±30kV/±30kV 5 6 7 11V@110A 1 350 DFN1610TN 带回扫ESD PUSB3FR4 ±15kV/±15kV 3.3 6 2.5 4V@7A 0.1 0.7/0.35 DFN2510P10 带回扫ESD LM10S26CAT ±30kV/±30kV 26 28.9 ~ 31.9 24-27 300A 1 _ DO-218AB 带回扫TVS LM10S28CAT ±30kV/±30kV 28 31.1 ~ 34.4 26-29 290A 1 _ DO-218AB 带回扫TVS SM8S28CA ±30kV/±30kV 28 31.1 ~ 34.4 45.4 145A 5 _ DO-218AB 普通TVS 上海雷卯电子科技有限公司,成立于2011年,品牌Leiditech,是国家高新技术企业。公司研发团队由留美博士和TI原开发经理组建,凭借技术精湛的研发队伍和经验丰富的电磁兼容行业专家,主要提供防静电TVS/ESD以及相关EMC元器件(放电管TSS/GDT、稳压管ZENER、压敏电阻MOV、整流二极管RECTIFIER、自恢复保险丝PPTC、场效应管MOSFET、电感)。 Leiditech围绕EMC电磁兼容服务客户,自建免费实验室为客户测试静电ESD(30KV)、群脉冲EFT(4KV)、浪涌(8/20,10/700 10/1000)、汽车抛负载(7637 5a/5b)和元器件的性能测试等。Leiditech紧跟国内外技术更新脉搏,不断创新EMC保护方案和相关器件,目标方向为小封装,大功率,为国产化替代提供可信赖方案和元器件。 表格信息: 产品信息:Information of ESD Electrostatic Discharged Protection Devices, referred to as ESD. It is mainly used to protect the Electrostatic Discharge of communication interface . The reason of Electrostatic Discharge: a. Two substances via the contact friction and loss of electrons or the electron, the charge band (no flow) termed static; b. Due to switch electricity or lightning induced surge also indirect causes static electricity; c. Temperature and humidity affect the turboelectric charged, at less than 45℃, it will produce higher humidity greater voltage more than in 55℃, damaging also relatively large. The selection tips of ESD 1. The Vrwm is bigger or equal to the circuit working voltage is better; 2. The Cp of ESD is confirmed by the rate of data port, the data transfer more faster ,the Cp of ESD should be more smaller; 3. Selecting suitable Ipp for your circuit, the suitable Vc for your circuit and power=Ipp*Vc*power factor; 4. According to the PCB to select package (1-channel or multi-channels). EMC电磁兼容工程师,就职于上海雷卯电子科技有限公司。
雷卯是专业电磁兼容方案服务和元器件供应商 ,主要提供防静电TVS/ESD以及相关EMC元器件。
|
|